395-054-555-278

Heilind Number:EDA395-054-555-278
Manufacturer:EDAC
Manufacturer Number:395-054-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-555-278

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 54 positions spread across 2 rows, allowing for efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of copper alloy and a pitch of .1 inch, you can count on optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and black color make it both versatile and visually appealing. Upgrade your setup with this essential component for seamless and reliable PCB connections.