395-054-555-288

Heilind Number:EDA395-054-555-288
Manufacturer:EDAC
Manufacturer Number:395-054-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-555-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features two rows with a total of 54 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly at temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your PCB setup with this essential connector for seamless data transfer and power distribution.