395-054-558-203

Heilind Number:EDA395-054-558-203
Manufacturer:EDAC
Manufacturer Number:395-054-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless signal transmission. Its right-angle mount orientation and 54 positions make it ideal for various PCB configurations. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this versatile and dependable connector.