395-054-558-207

Heilind Number:EDA395-054-558-207
Manufacturer:EDAC
Manufacturer Number:395-054-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed to streamline your electronic assemblies. With 54 positions in a compact 2-row configuration, it offers seamless connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the Copper Alloy contacts provide efficient power transmission. Featuring a right-angle mount orientation and a pitch of .1 inch, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential component for reliable and efficient PCB connections.