395-054-558-212

Heilind Number:EDA395-054-558-212
Manufacturer:EDAC
Manufacturer Number:395-054-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-212

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in usage. With two rows and a total of 54 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission. Designed for right-angle mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.