395-054-558-288

Heilind Number:EDA395-054-558-288
Manufacturer:EDAC
Manufacturer Number:395-054-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-288

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in classic black. Designed for efficiency, it features a 2-row layout with 54 positions and a precise pitch of .1 inches, ensuring secure and reliable connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a right-angle mount orientation, it offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various settings. Perfect for professional applications, this connector is a must-have for any PCB assembly project.