395-054-558-408

Heilind Number:EDA395-054-558-408
Manufacturer:EDAC
Manufacturer Number:395-054-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-408

Detailed Description

Enhance your PCB connectivity with this sleek 54-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The right-angle mount orientation offers flexibility in installation, while the tight pitch of .1 inches ensures precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environmental conditions. Upgrade your electronic projects with this essential component, perfect for professional and DIY applications alike.