395-054-558-412

Heilind Number:EDA395-054-558-412
Manufacturer:EDAC
Manufacturer Number:395-054-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-412

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing, it ensures both efficiency and safety in operation. Featuring 54 positions and a pitch of .1 inches, it allows for seamless data transmission. The contact material of Copper Alloy guarantees durability, while its right-angle mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity with this essential component.