395-054-558-488

Heilind Number:EDA395-054-558-488
Manufacturer:EDAC
Manufacturer Number:395-054-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 54 positions and a single row layout, it offers seamless integration for your electronic components. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation allows for space-efficient PCB assembly, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy mating. Operable in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic setups.