395-054-558-502

Heilind Number:EDA395-054-558-502
Manufacturer:EDAC
Manufacturer Number:395-054-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-502

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its dual-row layout, featuring 54 positions, facilitates efficient data transfer between PCBs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The right-angle mount orientation offers flexibility in assembly, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.