395-054-558-512

Heilind Number:EDA395-054-558-512
Manufacturer:EDAC
Manufacturer Number:395-054-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 54 positions, allowing for efficient communication between circuit boards. The right angle mount orientation ensures a space-saving solution, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable performance. With copper alloy contacts and a pitch of .1 inch, these connectors provide optimal conductivity in black, adding a sleek touch to your setup. Engineered for versatility, they're suitable for a wide range of applications, from consumer electronics to industrial machinery. Operating smoothly in temperatures ranging from -40 to 105°C, they're a dependable choice for both standard and challenging environments. Trust in our connectors to streamline your PCB connections with precision and durability.