395-054-558-588

Heilind Number:EDA395-054-558-588
Manufacturer:EDAC
Manufacturer Number:395-054-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-588

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board to Board Card Edge Connector, designed for seamless integration into your electronic devices. With a pitch of .1 inches and two rows of 54 positions, this connector ensures precise and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications in the electronics industry.