395-054-558-602

Heilind Number:EDA395-054-558-602
Manufacturer:EDAC
Manufacturer Number:395-054-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-602

Detailed Description

Efficiently connect your PCB components with this high-quality board-to-board connector. Designed for seamless integration, it features 54 positions in a single row with a pitch of .1 inches, ensuring optimal performance. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and reliability in any application. Its copper alloy contact material provides secure and stable connectivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for use in various electronic devices, it meets the highest standards in terms of functionality and durability. Trust in this connector for seamless PCB connectivity in your projects.