395-054-558-658

Heilind Number:EDA395-054-558-658
Manufacturer:EDAC
Manufacturer Number:395-054-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row with a compact pitch of .1 inches, perfect for space-saving layouts. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Crafted with precision, it guarantees optimal signal transmission thanks to its copper alloy contact material. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB design with this essential component.