395-054-558-803

Heilind Number:EDA395-054-558-803
Manufacturer:EDAC
Manufacturer Number:395-054-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 54 copper alloy contact positions, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Explore more in our Connectors category.