395-054-558-812

Heilind Number:EDA395-054-558-812
Manufacturer:EDAC
Manufacturer Number:395-054-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 54-position board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatile installation options. With a compact pitch of .1 inches and two rows for efficient PCB connections, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Elevate your connectivity game with this essential component for your electronic projects.