395-054-558-878

Heilind Number:EDA395-054-558-878
Manufacturer:EDAC
Manufacturer Number:395-054-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-878

Detailed Description

Efficiently transfer power with our 54-position board-to-board PCB connector, optimized for seamless connectivity in electronic systems. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its copper alloy contacts deliver high conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality for seamless integration in your electronic projects.