395-054-559-104

Heilind Number:EDA395-054-559-104
Manufacturer:EDAC
Manufacturer Number:395-054-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-104

Detailed Description

Elevate your connection game with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 54 positions with a sleek right-angle mount orientation, ensuring optimal space utilization and easy access. Crafted with precision, the connector features durable copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, guaranteeing reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining structural integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your setup with this essential component and experience enhanced connectivity like never before.