395-054-559-107

Heilind Number:EDA395-054-559-107
Manufacturer:EDAC
Manufacturer Number:395-054-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board Card Edge Connector. Engineered with precision and durability in mind, it features 54 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimum safety, while the Copper Alloy contacts guarantee reliable conductivity. Designed for efficiency, its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic devices with this essential component for seamless and secure board-to-board connections.