395-054-559-188

Heilind Number:EDA395-054-559-188
Manufacturer:EDAC
Manufacturer Number:395-054-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance and durability. Featuring 54 positions and a right-angle mount orientation, this connector offers optimal space utilization and easy installation. Its copper alloy contacts ensure reliable conductivity, even in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial environments. Upgrade your connectivity solutions with this essential component.