395-054-559-208

Heilind Number:EDA395-054-559-208
Manufacturer:EDAC
Manufacturer Number:395-054-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Built for precision and durability, this connector features 54 positions with a compact .1-inch pitch, perfect for tight assemblies. Its 2-row design ensures efficient data transfer, while the right-angle mount orientation offers versatility in installation. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.