395-054-559-403

Heilind Number:EDA395-054-559-403
Manufacturer:EDAC
Manufacturer Number:395-054-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-403

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, crafted for seamless integration in electronic setups. With 54 positions and a single row design, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contacts provide reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Featuring a 0.1" pitch and 0.2" row spacing, it offers precise alignment on your board. The right-angle mount orientation further enhances versatility in installation. Upgrade your connectivity solutions with this high-performance connector.