395-054-559-404

Heilind Number:EDA395-054-559-404
Manufacturer:EDAC
Manufacturer Number:395-054-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row, allowing for efficient and reliable data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space utilization on your board. Crafted with precision, the contact material is made of Copper Alloy for superior conductivity. Its right-angle mount orientation further facilitates easy installation. Trust in our connector for seamless and dependable performance in your electronic applications.