395-054-559-502

Heilind Number:EDA395-054-559-502
Manufacturer:EDAC
Manufacturer Number:395-054-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-502

Detailed Description

Enhance connectivity in your electronic devices with this Board-To-Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with an amperage of 3A. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 54 positions, it allows for seamless connections on your PCB. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch make for easy installation. Designed for right-angle mounting, it accommodates various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is essential for high-performance electronic applications.