395-054-559-512

Heilind Number:EDA395-054-559-512
Manufacturer:EDAC
Manufacturer Number:395-054-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 54 contact positions, it offers ample space for your PCB connections. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your electronic projects with the superior quality and precision of this essential component.