395-054-559-588

Heilind Number:EDA395-054-559-588
Manufacturer:EDAC
Manufacturer Number:395-054-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and a total of 54 copper alloy contacts, it offers seamless data transmission at a speed of 3A. The 0.1-inch pitch and 0.2-inch row spacing make it perfect for tight spaces, while its right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in various electronic setups, guaranteeing optimal performance. Upgrade your connectivity solutions with this essential component.