395-054-559-608

Heilind Number:EDA395-054-559-608
Manufacturer:EDAC
Manufacturer Number:395-054-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. Featuring 54 positions in a single row, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for secure and high-speed data transfer in your electronic devices.