395-054-559-612

Heilind Number:EDA395-054-559-612
Manufacturer:EDAC
Manufacturer Number:395-054-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-612

Detailed Description

Enhance your electronic connections with this high-performing black board-to-board PCB connector. Designed for seamless integration, it features 54 positions with a pitch of .1 inches, ensuring precise and secure contact. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers versatility in installation. Perfect for various electronic applications, this connector is a reliable solution for your connectivity needs.