395-054-559-802

Heilind Number:EDA395-054-559-802
Manufacturer:EDAC
Manufacturer Number:395-054-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-802

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector in sleek black. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows and a total of 54 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for versatility, this connector boasts a right-angle mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore our range of connectors and elevate your PCB assembly experience.