395-054-559-803

Heilind Number:EDA395-054-559-803
Manufacturer:EDAC
Manufacturer Number:395-054-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 54 positions offer ample space for secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation on PCBs. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.