395-054-559-804

Heilind Number:EDA395-054-559-804
Manufacturer:EDAC
Manufacturer Number:395-054-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. The right-angle mount orientation offers flexibility in installation, while the broad operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronic projects with this essential component, perfect for achieving secure and efficient board-to-board connections.