395-054-559-808

Heilind Number:EDA395-054-559-808
Manufacturer:EDAC
Manufacturer Number:395-054-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-559-808

Detailed Description

Enhance your PCB connections with our meticulously designed 54-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance in any environment, with a wide operating temperature range from -40 to 105 °C. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers easy and secure board-to-board connections. The right-angle mount orientation adds versatility to your design, while the copper alloy contact material guarantees reliable conductivity. Upgrade your setup with this high-quality connector, perfect for various electronic applications.