395-054-560-204

Heilind Number:EDA395-054-560-204
Manufacturer:EDAC
Manufacturer Number:395-054-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-560-204

Detailed Description

Enhance your PCB connectivity with our dual-row Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in a range of environments. With 54 positions and a pitch of .1 inches, it allows for efficient data transfer on your circuit board. The Copper Alloy contacts ensure secure and stable connections, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.