395-054-560-212

Heilind Number:EDA395-054-560-212
Manufacturer:EDAC
Manufacturer Number:395-054-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-560-212

Detailed Description

Efficiently connect your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 54 positions with two rows for enhanced connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a pitch of .1" and row spacing of .2", it allows for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Choose this connector for secure and stable board-to-board connections in your electronic devices.