395-054-560-802

Heilind Number:EDA395-054-560-802
Manufacturer:EDAC
Manufacturer Number:395-054-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-560-802

Detailed Description

Enhance connectivity within your electronic devices with this 54-position black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation and dual rows make it ideal for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, it's suitable for both standard and demanding operating conditions. Upgrade your device's connectivity today with this high-quality connector.