395-054-560-808

Heilind Number:EDA395-054-560-808
Manufacturer:EDAC
Manufacturer Number:395-054-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-560-808

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a versatile solution designed for seamless integration. Featuring 54 positions split across 2 rows, this connector ensures efficient data transfer. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Its straight mount orientation offers easy installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.