395-055-520-108

Heilind Number:EDA395-055-520-108
Manufacturer:EDAC
Manufacturer Number:395-055-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-520-108

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with an ample 55 positions, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at a steady 3A amperage. With a pitch of .1 inches and a row spacing of .2 inches, every connection is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless data and power transfer.