395-055-520-158

Heilind Number:EDA395-055-520-158
Manufacturer:EDAC
Manufacturer Number:395-055-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal performance, this connector features 55 positions in a single row, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Whether it's for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component for reliable and high-speed data transfer.