395-055-520-603

Heilind Number:EDA395-055-520-603
Manufacturer:EDAC
Manufacturer Number:395-055-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-520-603

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, its straight mount orientation and single-row configuration offer easy installation and space-saving benefits. Constructed with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and stable connections. Featuring 55 positions, this connector supports high-density applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.