395-055-521-158

Heilind Number:EDA395-055-521-158
Manufacturer:EDAC
Manufacturer Number:395-055-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-158

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With 55 positions and a pitch of .1 inches, this connector allows for seamless data transmission. The copper alloy contact material guarantees stable connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.