395-055-521-402

Heilind Number:EDA395-055-521-402
Manufacturer:EDAC
Manufacturer Number:395-055-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. With 55 positions in a single row and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for easy assembly, it features a straight mount orientation and a pitch of .1 in, with a row spacing of .2 in. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.