395-055-521-407

Heilind Number:EDA395-055-521-407
Manufacturer:EDAC
Manufacturer Number:395-055-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-407

Detailed Description

Enhance connectivity within your devices with this high-quality 55-position Card Edge Connector. Designed for efficient board-to-board PCB connections, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports seamless power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient electronic connections.