395-055-521-408

Heilind Number:EDA395-055-521-408
Manufacturer:EDAC
Manufacturer Number:395-055-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-408

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Board To Board PCB Connector. Designed for optimal performance, it features a single row with 55 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Elevate your connectivity game with this high-quality component.