395-055-521-412

Heilind Number:EDA395-055-521-412
Manufacturer:EDAC
Manufacturer Number:395-055-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-412

Detailed Description

Enhance your connectivity with this high-quality Board-to-Board PCB Connector. Featuring a sleek black design, it boasts 55 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.