395-055-521-488

Heilind Number:EDA395-055-521-488
Manufacturer:EDAC
Manufacturer Number:395-055-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-488

Detailed Description

Enhance your PCB connectivity with this high-quality 55-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring optimal performance in any application. With a straight mount orientation and a compact pitch of .1 inches, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.