395-055-521-603

Heilind Number:EDA395-055-521-603
Manufacturer:EDAC
Manufacturer Number:395-055-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-603

Detailed Description

Enhance connectivity in your electronic devices with this 55-position black PCB connector. Engineered for efficiency, it features a straight mount orientation and a single row design, allowing for seamless integration onto your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for optimal signal transmission. Ideal for various applications, it is a versatile component in the realm of board-to-board and card edge connectivity. Upgrade your systems with this essential connector for streamlined functionality and enhanced performance.