395-055-521-658

Heilind Number:EDA395-055-521-658
Manufacturer:EDAC
Manufacturer Number:395-055-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 55-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector offers a reliable straight mount orientation, ensuring secure and efficient connections. With a compact pitch of .1 inch and a row spacing of .2 inch, it allows for precise and space-saving assembly. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Engineered with copper alloy contacts, it provides excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Trust in this essential component for seamless and robust board-to-board connections in your electronic systems.