395-055-523-101

Heilind Number:EDA395-055-523-101
Manufacturer:EDAC
Manufacturer Number:395-055-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features 55 positions in a single row, offering ample connectivity options. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure installations. Its straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your PCB setups with this essential connector, a must-have in any electronic toolkit.