395-055-525-101

Heilind Number:EDA395-055-525-101
Manufacturer:EDAC
Manufacturer Number:395-055-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-101

Detailed Description

Introducing our sleek and reliable 395-055-525-101 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Featuring a striking black color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. With one row of 55 positions and a pitch of .1 inch, it offers efficient connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Upgrade your PCB setups with the 395-055-525-101 and experience seamless and efficient connectivity like never before.