395-055-525-108

Heilind Number:EDA395-055-525-108
Manufacturer:EDAC
Manufacturer Number:395-055-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-525-108

Detailed Description

Introducing our high-performance 395-055-525-108 Black Card Edge Connector, designed for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 55 positions and a pitch of .1in, it offers efficient signal transfer. The contact material, Copper Alloy, ensures excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in the 395-055-525-108 for dependable and high-speed board-to-board connections in your electronic applications.